Technical Document
Specifications
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V
Pole Format
3P
Colour
Orange
Gender
Male
Body Material
Rubber
Termination Method
Crimp
Country of Origin
Malaysia
Product details
Duraplug Rubber
Resilient rubber 13A BS1363 3-pin Type G plugs ideally suited to industrial and domestic applications
Rubber cover and polycarbonate base for tough, long lasting, durable, protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip
AED 239.15
AED 239.15 1 Pack of 10 (ex VAT)
AED 251.11
AED 251.11 1 Pack of 10 (inc. VAT)
1
AED 239.15
AED 239.15 1 Pack of 10 (ex VAT)
AED 251.11
AED 251.11 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 239.15 |
10 - 49 | AED 205.20 |
50+ | AED 169.85 |
Technical Document
Specifications
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type G - British BS1363
Voltage Rating
250 V
Pole Format
3P
Colour
Orange
Gender
Male
Body Material
Rubber
Termination Method
Crimp
Country of Origin
Malaysia
Product details
Duraplug Rubber
Resilient rubber 13A BS1363 3-pin Type G plugs ideally suited to industrial and domestic applications
Rubber cover and polycarbonate base for tough, long lasting, durable, protection of live parts
Colour coded sleeved brass pins for easy wiring, added safety and good contact
Strong nylon cable grip