Technical Document
Specifications
Brand
MK ElectricTrunking/Chain Type
Power Pole Trunking
Colour
White
Material
PVC
Length
630mm
Series
Pinnacle
Country of Origin
United Kingdom
Product details
Pinnacle Pillars
From MK Electric, this 630 pinnacle pillar is versatile solution to power cable management. With multi-compartment systems providing a means to supply power, data and telecom services from ceiling or floor voids to specific perimeter locations.
Manufactured from uPVC, these robust and versatile pinnacle pillars are supplied complete with base, lids and end caps.
Accessories Included
0.75m cable divider
2 cable retainers (VTS/11)
3 socket spacers (VTS/25S)
4 outlet boxes (VTS/6035)
Standards
BS 4678 Part 4, EN 60529.
AED 586.69
AED 586.69 Each (ex VAT)
AED 616.02
AED 616.02 Each (inc. VAT)
1
AED 586.69
AED 586.69 Each (ex VAT)
AED 616.02
AED 616.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 586.69 |
10 - 49 | AED 568.84 |
50+ | AED 550.20 |
Technical Document
Specifications
Brand
MK ElectricTrunking/Chain Type
Power Pole Trunking
Colour
White
Material
PVC
Length
630mm
Series
Pinnacle
Country of Origin
United Kingdom
Product details
Pinnacle Pillars
From MK Electric, this 630 pinnacle pillar is versatile solution to power cable management. With multi-compartment systems providing a means to supply power, data and telecom services from ceiling or floor voids to specific perimeter locations.
Manufactured from uPVC, these robust and versatile pinnacle pillars are supplied complete with base, lids and end caps.
Accessories Included
0.75m cable divider
2 cable retainers (VTS/11)
3 socket spacers (VTS/25S)
4 outlet boxes (VTS/6035)
Standards
BS 4678 Part 4, EN 60529.