Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK Rocker Light Switch, 2 Way, 2 Gang

RS Stock No.: 440-9495Brand: MK ElectricManufacturers Part No.: 33922 WHI
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

MK

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Country of Origin

Malaysia

Product details

MK Avant, white, plastic moulded

With this range, there is no longer any need to remove switches or sockets from walls when it is time to re-decorate. The front faceplate can simply be unclicked — there are no screws to undo — and the main body of the switch or socket remains fixed to the wall. It is a great deal safer too, with no wires or exposed terminals to worry about. Afterwards, all you need to do is paint around it and refit the faceplate for a perfect finish every time.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Rocker Light Switch, 2 Way, 2 Gang

P.O.A.

MK Rocker Light Switch, 2 Way, 2 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

MK

Number of Gangs

2

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Country of Origin

Malaysia

Product details

MK Avant, white, plastic moulded

With this range, there is no longer any need to remove switches or sockets from walls when it is time to re-decorate. The front faceplate can simply be unclicked — there are no screws to undo — and the main body of the switch or socket remains fixed to the wall. It is a great deal safer too, with no wires or exposed terminals to worry about. Afterwards, all you need to do is paint around it and refit the faceplate for a perfect finish every time.

You may be interested in