Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK 1, 3 Phase Distribution Board, 4 Way, 63 A

RS Stock No.: 381-5883Brand: MKManufacturers Part No.: 5604S
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

MK

Number of Outgoing Ways

4

Electrical Phase

1, 3

Maximum Current

63 A

Lockable

Yes

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 194.82Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

MK 1, 3 Phase Distribution Board, 4 Way, 63 A

P.O.A.

MK 1, 3 Phase Distribution Board, 4 Way, 63 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 194.82Each (ex VAT)

Technical Document

Specifications

Brand

MK

Number of Outgoing Ways

4

Electrical Phase

1, 3

Maximum Current

63 A

Lockable

Yes

You may be interested in
Spelsberg Consumer Unit Ake 03
AED 194.82Each (ex VAT)