Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MK 13A White 2 Pole, 2 Gang PC Industrial Power Socket, 250V ac, IP56

RS Stock No.: 360-3551Brand: MKManufacturers Part No.: 56481 WHI
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

MK

Voltage Rating

250V ac

Current Rating

13A

Number of Poles

2

Number of Sockets

2

Number of Ways

5

Mounting Style

Flush Mount

International Protection Rating

IP56

Colour

White

Height

115mm

Width

175mm

Depth

80mm

Dimensions W x H x D

175 x 115 x 80mm

Dimensions (W x H x D)

175 x 115 x 80mm

RCD Type

None

Material

PC

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

P.O.A.

MK 13A White 2 Pole, 2 Gang PC Industrial Power Socket, 250V ac, IP56

P.O.A.

MK 13A White 2 Pole, 2 Gang PC Industrial Power Socket, 250V ac, IP56
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MK

Voltage Rating

250V ac

Current Rating

13A

Number of Poles

2

Number of Sockets

2

Number of Ways

5

Mounting Style

Flush Mount

International Protection Rating

IP56

Colour

White

Height

115mm

Width

175mm

Depth

80mm

Dimensions W x H x D

175 x 115 x 80mm

Dimensions (W x H x D)

175 x 115 x 80mm

RCD Type

None

Material

PC

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.