Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mobilemark LMWG203-3C2C-WHT-180 Puck Multi-Band Antenna with SMA Male Connector

RS Stock No.: 235-4790Brand: MobilemarkManufacturers Part No.: LMWG203-3C2C-WHT-180
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Connector Type

SMA Male

Gain

3 → 5dBi

Internal/External

External

Antenna Physical Form

Puck

Antenna Mounting Type

Through Hole/Bolted

Lead Length

4.5m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 682.34

AED 682.34 Each (ex VAT)

AED 716.46

AED 716.46 Each (inc. VAT)

Mobilemark LMWG203-3C2C-WHT-180 Puck Multi-Band Antenna with SMA Male Connector

AED 682.34

AED 682.34 Each (ex VAT)

AED 716.46

AED 716.46 Each (inc. VAT)

Mobilemark LMWG203-3C2C-WHT-180 Puck Multi-Band Antenna with SMA Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 682.34
5 - 9AED 655.04
10 - 24AED 622.28
25 - 49AED 598.13
50+AED 577.87

Technical Document

Specifications

Connector Type

SMA Male

Gain

3 → 5dBi

Internal/External

External

Antenna Physical Form

Puck

Antenna Mounting Type

Through Hole/Bolted

Lead Length

4.5m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

Country of Origin

United Kingdom