Technical Document
Specifications
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), WiFi
Frequency Range
694-2700 MHz
Connector Type
SMA Male
Antenna Physical Form
Stubby
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Gain
3dBi
Lead Length
0.3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Male
Physical Form
Stubby
Country of Origin
United Kingdom
AED 279.67
AED 279.67 Each (ex VAT)
AED 293.65
AED 293.65 Each (inc. VAT)
1
AED 279.67
AED 279.67 Each (ex VAT)
AED 293.65
AED 293.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), WiFi
Frequency Range
694-2700 MHz
Connector Type
SMA Male
Antenna Physical Form
Stubby
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Gain
3dBi
Lead Length
0.3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Male
Physical Form
Stubby
Country of Origin
United Kingdom