Mobilemark SMD-W-3C3C-WHT-180 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

RS Stock No.: 235-4803Brand: MobilemarkManufacturers Part No.: SMD-W-3C3C-WHT-180
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 → 6 GHz

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

4 dBi, 5 dBi

Connector Gender

Male

Cable Length

4.5m

Antenna Directivity

Omnidirectional

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 731.96

AED 731.96 Each (ex VAT)

AED 768.56

AED 768.56 Each (inc. VAT)

Mobilemark SMD-W-3C3C-WHT-180 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)

AED 731.96

AED 731.96 Each (ex VAT)

AED 768.56

AED 768.56 Each (inc. VAT)

Mobilemark SMD-W-3C3C-WHT-180 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 731.96
5 - 9AED 702.66
10 - 24AED 667.59
25 - 49AED 639.71
50+AED 617.98

Technical Document

Specifications

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 → 6 GHz

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

4 dBi, 5 dBi

Connector Gender

Male

Cable Length

4.5m

Antenna Directivity

Omnidirectional

Country of Origin

United Kingdom