Technical Document
Specifications
Brand
MobreyDevice Type
Tuning Fork
Mounting Type
Vertical
Switch Output
NAMUR
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
100bar
Product details
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
You may be interested in
Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, NAMUR Output, Side or Top Mount, Glass Filled NylonBrand: Rosemount
AED 3,284.52Each (ex VAT)
P.O.A.
Mobrey Tuning Fork Level Probe, NAMUR Output, Vertical, Stainless Steel Body
1
P.O.A.
Mobrey Tuning Fork Level Probe, NAMUR Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, NAMUR Output, Side or Top Mount, Glass Filled NylonBrand: Rosemount
AED 3,284.52Each (ex VAT)
Technical Document
Specifications
Brand
MobreyDevice Type
Tuning Fork
Mounting Type
Vertical
Switch Output
NAMUR
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Maximum Pressure
100bar
Product details
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
You may be interested in
Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, NAMUR Output, Side or Top Mount, Glass Filled NylonBrand: Rosemount
AED 3,284.52Each (ex VAT)