Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.5 A

RS Stock No.: 610-8469Brand: MoellerManufacturers Part No.: DF51-340-2K2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Moeller

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V

Current Rating

5.5 A

For Use With

DF51 Series

Field Bus Communication Type

ModBus RTU, RS-485

IP Rating

IP20

Output Frequency

400 Hz, 0 → 50 Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

168mm

Overall Length

130mm

Overall Width

110mm

Product details

DF51 Single Phase 230Vac & Three Phase 400Vac Input

The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.

Minimal installation and commissioning times
Ultra-Compact saving up to 40% cabinet space over previous model
Conformity with global standards such as CE, c-UL, UL and c-Tick ensure Moeller's power electronics products are suitable for use throughout the world
Built in key pad complete with potentiometer giving access to all parameters
Manual and configuration software included on CD
Side-by-side mounting capability ensures further savings on installation space
Modbus-RTU interface as standard allows up to 32 units to be connected to a PLC or PC using RS485
Timer and Logic functions may be programmed to the outputs, increasing flexibility and eliminates additional wiring
5 digital inputs, fwd/rev/jog/
15 fixed speeds
Motor thermistor input
0-10V and 4 to 20mA reference inputs
Relay alarm output
2 digital outputs, run/at speed/overload/deviation
1 analogue output for panel meter

Approvals

CE, c-UL, UL and c-Tick

Stock information temporarily unavailable.

P.O.A.

Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.5 A

P.O.A.

Eaton Inverter Drive, 2.2 kW, 3 Phase, 400 V, 5.5 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V

Current Rating

5.5 A

For Use With

DF51 Series

Field Bus Communication Type

ModBus RTU, RS-485

IP Rating

IP20

Output Frequency

400 Hz, 0 → 50 Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

168mm

Overall Length

130mm

Overall Width

110mm

Product details

DF51 Single Phase 230Vac & Three Phase 400Vac Input

The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.

Minimal installation and commissioning times
Ultra-Compact saving up to 40% cabinet space over previous model
Conformity with global standards such as CE, c-UL, UL and c-Tick ensure Moeller's power electronics products are suitable for use throughout the world
Built in key pad complete with potentiometer giving access to all parameters
Manual and configuration software included on CD
Side-by-side mounting capability ensures further savings on installation space
Modbus-RTU interface as standard allows up to 32 units to be connected to a PLC or PC using RS485
Timer and Logic functions may be programmed to the outputs, increasing flexibility and eliminates additional wiring
5 digital inputs, fwd/rev/jog/
15 fixed speeds
Motor thermistor input
0-10V and 4 to 20mA reference inputs
Relay alarm output
2 digital outputs, run/at speed/overload/deviation
1 analogue output for panel meter

Approvals

CE, c-UL, UL and c-Tick