Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Miniature contactor,30A 22kW 240Vac coil

RS Stock No.: 315-841Brand: MoellerManufacturers Part No.: DIL1M(240V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

30 A

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

98mm

Width

60mm

Depth

102mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Miniature contactor,30A 22kW 240Vac coil

P.O.A.

Miniature contactor,30A 22kW 240Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

30 A

Power Rating

22 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

98mm

Width

60mm

Depth

102mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

You may be interested in