Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1 pole type C circuit breaker,6kA 2A

RS Stock No.: 365-3174Brand: MoellerManufacturers Part No.: FAZ6-C2
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Series

FAZ6

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 pole type C circuit breaker,6kA 2A

P.O.A.

1 pole type C circuit breaker,6kA 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Series

FAZ6

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.5mm

You may be interested in