Overloadrelay,1.6-2.4A FLC range size1&2
Technical Document
Specifications
Brand
MoellerFLC Motor Rating
0.16 → 0.24 A
Contact Current Rating
240 mA
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
You may be interested in
Eaton Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 500 Vac, MoellerBrand: Eaton
AED 273.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Overloadrelay,1.6-2.4A FLC range size1&2
1
P.O.A.
Overloadrelay,1.6-2.4A FLC range size1&2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 500 Vac, MoellerBrand: Eaton
AED 273.37Each (ex VAT)
Technical Document
Specifications
Brand
MoellerFLC Motor Rating
0.16 → 0.24 A
Contact Current Rating
240 mA
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
You may be interested in
Eaton Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 500 Vac, MoellerBrand: Eaton
AED 273.37Each (ex VAT)