Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash Grey Solenoid Bell, 99dB at 1 Metre, 24 V dc

RS Stock No.: 228-6149Brand: MoflashManufacturers Part No.: A4B-K-24DC
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Decibels at 1 Metre

99dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

102 mm

Minimum Decibel

99dB

Maximum Decibel

102dB

Maximum Temperature

+66°C

Minimum Temperature

-35°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moflash Grey Solenoid Bell, 99dB at 1 Metre, 24 V dc

P.O.A.

Moflash Grey Solenoid Bell, 99dB at 1 Metre, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Decibels at 1 Metre

99dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

102 mm

Minimum Decibel

99dB

Maximum Decibel

102dB

Maximum Temperature

+66°C

Minimum Temperature

-35°C

Country of Origin

United States

You may be interested in