Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey Electromechanical Horn, 230 V ac Supply Voltage, 111dB at 1 Metre

RS Stock No.: 532-8022Brand: MoflashManufacturers Part No.: AHKLAXET-1010RS
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Decibels at 1 Metre

111dB

Current Type

AC

Maximum Decibel

111dB

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Product details

Klaxet Hooter

Grey cast steelPulsed, 1 minute ON, 5 minutes OFFCan be pulsed via a separate timer

Horn

You may be interested in
Moflash Horn, 230 V ac, 120dB at 1 m, AC
AED 3,287.82Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Grey Electromechanical Horn, 230 V ac Supply Voltage, 111dB at 1 Metre

P.O.A.

Grey Electromechanical Horn, 230 V ac Supply Voltage, 111dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Moflash Horn, 230 V ac, 120dB at 1 m, AC
AED 3,287.82Each (ex VAT)

Technical Document

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Decibels at 1 Metre

111dB

Current Type

AC

Maximum Decibel

111dB

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Product details

Klaxet Hooter

Grey cast steelPulsed, 1 minute ON, 5 minutes OFFCan be pulsed via a separate timer

Horn

You may be interested in
Moflash Horn, 230 V ac, 120dB at 1 m, AC
AED 3,287.82Each (ex VAT)