Moflash LED TL Series LED Beacon, 2 Lights, 20 → 30 V, Wall Mount

RS Stock No.: 122-6698Brand: MoflashManufacturers Part No.: LED-TL-02-02-04
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Moflash

Series

LED TL

Number of Light Elements

2

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Continuous lighting

Mounting Style

Wall Mount

Height

283.5mm

Base Diameter

147.5mm

IP Rating

IP65

Supply Voltage

20 → 30 V

Connection Type

M16 Connector

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

240mA

Country of Origin

United Kingdom

Product details

Moflash Industrial LED Traffic Light - TL Series

Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 1,056.09

AED 1,056.09 Each (ex VAT)

AED 1,108.89

AED 1,108.89 Each (inc. VAT)

Moflash LED TL Series LED Beacon, 2 Lights, 20 → 30 V, Wall Mount

AED 1,056.09

AED 1,056.09 Each (ex VAT)

AED 1,108.89

AED 1,108.89 Each (inc. VAT)

Moflash LED TL Series LED Beacon, 2 Lights, 20 → 30 V, Wall Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Moflash

Series

LED TL

Number of Light Elements

2

Bulb Type

LED

LED Colour

Red/Green

Light Effect

Continuous lighting

Mounting Style

Wall Mount

Height

283.5mm

Base Diameter

147.5mm

IP Rating

IP65

Supply Voltage

20 → 30 V

Connection Type

M16 Connector

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

240mA

Country of Origin

United Kingdom

Product details

Moflash Industrial LED Traffic Light - TL Series

Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in