Technical Document
Specifications
Brand
MoflashSupply Voltage
10 → 17 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
430mA
Current Type
AC, DC
Base Diameter
72mm
Housing Colour
Black
Lamp Included
Yes
Series
LED100
Multifunction
Yes
Height
107mm
Base Length
33mm
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Country of Origin
United Kingdom
Product details
Moflash Industrial ECO LED Beacons - LED100 Series
The LED100 economy series is suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LED beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
Optional wall bracket & guard available
2 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE marked
AED 247.80
AED 247.80 Each (ex VAT)
AED 260.19
AED 260.19 Each (inc. VAT)
1
AED 247.80
AED 247.80 Each (ex VAT)
AED 260.19
AED 260.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoflashSupply Voltage
10 → 17 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
430mA
Current Type
AC, DC
Base Diameter
72mm
Housing Colour
Black
Lamp Included
Yes
Series
LED100
Multifunction
Yes
Height
107mm
Base Length
33mm
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Country of Origin
United Kingdom
Product details
Moflash Industrial ECO LED Beacons - LED100 Series
The LED100 economy series is suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LED beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
Optional wall bracket & guard available
2 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE marked
