Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash LED400 Series Red Multiple Effect Beacon, 115 → 230 V, Surface Mount, LED Bulb

RS Stock No.: 455-3536Brand: MoflashManufacturers Part No.: LED400-04-02RS
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 → 230 V

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

LED400

Multifunction

Yes

Height

205mm

Minimum Temperature

-20°C

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Product details

Multi-Function Large LED

Choice of four operating modes Flashing, Rotating single bar or Double bar and Steady on
Beacon incorporates 144 extra bright output LEDs
DIN base 3 point fix with M20 conduit option
Long life 100000 hours typical

You may be interested in
Moflash Incandescent Clear Bulb, BA15d 12 V dc
AED 125.411 Box of 10 (ex VAT)
Stock information temporarily unavailable.

AED 1,432.99

AED 1,432.99 Each (ex VAT)

AED 1,504.64

AED 1,504.64 Each (inc. VAT)

Moflash LED400 Series Red Multiple Effect Beacon, 115 → 230 V, Surface Mount, LED Bulb

AED 1,432.99

AED 1,432.99 Each (ex VAT)

AED 1,504.64

AED 1,504.64 Each (inc. VAT)

Moflash LED400 Series Red Multiple Effect Beacon, 115 → 230 V, Surface Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Moflash Incandescent Clear Bulb, BA15d 12 V dc
AED 125.411 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 → 230 V

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

LED400

Multifunction

Yes

Height

205mm

Minimum Temperature

-20°C

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Product details

Multi-Function Large LED

Choice of four operating modes Flashing, Rotating single bar or Double bar and Steady on
Beacon incorporates 144 extra bright output LEDs
DIN base 3 point fix with M20 conduit option
Long life 100000 hours typical

You may be interested in
Moflash Incandescent Clear Bulb, BA15d 12 V dc
AED 125.411 Box of 10 (ex VAT)