Moflash LED80 Series Blue Multiple Effect Beacon, 10 → 100 V, Surface Mount, LED Bulb, IP67

RS Stock No.: 721-6435Brand: MoflashManufacturers Part No.: LED80-02-03
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 100 V

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

90 (Flashing) mA, 200 (Static) mA

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Series

LED80

Multifunction

Yes

Height

50mm

IP Rating

IP67

Minimum Temperature

-20°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

China

Product details

Moflash Dual Function LED Beacon - LED80 Series

12 extra-bright LED's
Continuously-rated
UV-stable polycarbonate lens and body
Wide operating voltage
180° visibility
Easy, snap-fit installation (with base plate for surface mounbt option)
May be used in genaral signalling applications

Stock information temporarily unavailable.

AED 219.29

AED 219.29 Each (ex VAT)

AED 230.25

AED 230.25 Each (inc. VAT)

Moflash LED80 Series Blue Multiple Effect Beacon, 10 → 100 V, Surface Mount, LED Bulb, IP67

AED 219.29

AED 219.29 Each (ex VAT)

AED 230.25

AED 230.25 Each (inc. VAT)

Moflash LED80 Series Blue Multiple Effect Beacon, 10 → 100 V, Surface Mount, LED Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 100 V

Light Effect

Flashing, Steady

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

90 (Flashing) mA, 200 (Static) mA

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Series

LED80

Multifunction

Yes

Height

50mm

IP Rating

IP67

Minimum Temperature

-20°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

China

Product details

Moflash Dual Function LED Beacon - LED80 Series

12 extra-bright LED's
Continuously-rated
UV-stable polycarbonate lens and body
Wide operating voltage
180° visibility
Easy, snap-fit installation (with base plate for surface mounbt option)
May be used in genaral signalling applications