Technical Document
Specifications
Brand
MoflashSupply Voltage
115 → 230 V ac
Light Effect
Flashing, Steady
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
20mA
Current Type
AC
Base Diameter
76mm
Housing Colour
Black
Lamp Included
Yes
Series
LED80
Multifunction
Yes
Height
50mm
IP Rating
IP67
Minimum Temperature
-20°C
Standards Met
CE Certified
Maximum Temperature
+55°C
Base Width
26mm
Country of Origin
China
Product details
Moflash Dual Function LED Beacon - LED80 Series
12 extra-bright LED's
Continuously-rated
UV-stable polycarbonate lens and body
Wide operating voltage
180° visibility
Easy, snap-fit installation (with base plate for surface mounbt option)
May be used in genaral signalling applications
AED 219.29
AED 219.29 Each (ex VAT)
AED 230.25
AED 230.25 Each (inc. VAT)
1
AED 219.29
AED 219.29 Each (ex VAT)
AED 230.25
AED 230.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashSupply Voltage
115 → 230 V ac
Light Effect
Flashing, Steady
Lens Colour
Blue
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
20mA
Current Type
AC
Base Diameter
76mm
Housing Colour
Black
Lamp Included
Yes
Series
LED80
Multifunction
Yes
Height
50mm
IP Rating
IP67
Minimum Temperature
-20°C
Standards Met
CE Certified
Maximum Temperature
+55°C
Base Width
26mm
Country of Origin
China
Product details
Moflash Dual Function LED Beacon - LED80 Series
12 extra-bright LED's
Continuously-rated
UV-stable polycarbonate lens and body
Wide operating voltage
180° visibility
Easy, snap-fit installation (with base plate for surface mounbt option)
May be used in genaral signalling applications