Technical Document
Specifications
Brand
MoflashSupply Voltage
10 → 17 V
Lens Colour
Amber
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
80dB
Series
LEDA100
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
80dB
IP Rating
IP65
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Minimum Temperature
-25°C
Standards Met
CE Certified UKCA
Housing Material
ABS (Base), Polycarbonate (Lens)
Country of Origin
United Kingdom
Product details
Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series
The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.
Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
LED/Buzzer
AED 301.56
AED 301.56 Each (ex VAT)
AED 316.64
AED 316.64 Each (inc. VAT)
1
AED 301.56
AED 301.56 Each (ex VAT)
AED 316.64
AED 316.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoflashSupply Voltage
10 → 17 V
Lens Colour
Amber
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
80dB
Series
LEDA100
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
80dB
IP Rating
IP65
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Minimum Temperature
-25°C
Standards Met
CE Certified UKCA
Housing Material
ABS (Base), Polycarbonate (Lens)
Country of Origin
United Kingdom
Product details
Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series
The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.
Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked


