Moflash LEDA100 Series Red Buzzer Beacon, 10 → 17 V ac/dc, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

RS Stock No.: 865-1634Brand: MoflashManufacturers Part No.: LEDA100-01-02
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 17 V ac/dc

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series

The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

LED/Buzzer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 301.56

AED 301.56 Each (ex VAT)

AED 316.64

AED 316.64 Each (inc. VAT)

Moflash LEDA100 Series Red Buzzer Beacon, 10 → 17 V ac/dc, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

AED 301.56

AED 301.56 Each (ex VAT)

AED 316.64

AED 316.64 Each (inc. VAT)

Moflash LEDA100 Series Red Buzzer Beacon, 10 → 17 V ac/dc, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moflash

Supply Voltage

10 → 17 V ac/dc

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series

The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

LED/Buzzer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more