Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash LEDA100 Series Green Buzzer Beacon, 20 → 30 V ac/dc, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

RS Stock No.: 865-1643Brand: MoflashManufacturers Part No.: LEDA100-02-04
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

20 → 30 V ac/dc

Lens Colour

Green

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Housing Material

ABS, PC

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series

The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

LED/Buzzer

Stock information temporarily unavailable.

AED 287.22

AED 287.22 Each (ex VAT)

AED 301.58

AED 301.58 Each (inc. VAT)

Moflash LEDA100 Series Green Buzzer Beacon, 20 → 30 V ac/dc, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre

AED 287.22

AED 287.22 Each (ex VAT)

AED 301.58

AED 301.58 Each (inc. VAT)

Moflash LEDA100 Series Green Buzzer Beacon, 20 → 30 V ac/dc, IP65, Surface Mount, Wall Mount, 80dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

20 → 30 V ac/dc

Lens Colour

Green

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Housing Material

ABS, PC

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series

The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

LED/Buzzer