Moflash LEDA100 Series Amber Buzzer Beacon, 85 → 280 V ac, 85 → 380 V dc, IP65, Surface Mount, Wall

RS Stock No.: 865-1647Brand: MoflashManufacturers Part No.: LEDA100-05-01
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 324.92

AED 324.92 Each (ex VAT)

AED 341.17

AED 341.17 Each (inc. VAT)

Moflash LEDA100 Series Amber Buzzer Beacon, 85 → 280 V ac, 85 → 380 V dc, IP65, Surface Mount, Wall

AED 324.92

AED 324.92 Each (ex VAT)

AED 341.17

AED 341.17 Each (inc. VAT)

Moflash LEDA100 Series Amber Buzzer Beacon, 85 → 280 V ac, 85 → 380 V dc, IP65, Surface Mount, Wall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more