Technical Document
Specifications
Brand
MoflashSupply Voltage
85 → 380 V dc, 85 → 285 V ac
Lens Colour
Red
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
80dB
Series
LEDA100
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
80dB
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified UKCA
Housing Material
ABS, PC
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Country of Origin
United Kingdom
AED 324.92
AED 324.92 Each (ex VAT)
AED 341.17
AED 341.17 Each (inc. VAT)
1
AED 324.92
AED 324.92 Each (ex VAT)
AED 341.17
AED 341.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoflashSupply Voltage
85 → 380 V dc, 85 → 285 V ac
Lens Colour
Red
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
80dB
Series
LEDA100
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
80dB
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified UKCA
Housing Material
ABS, PC
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Country of Origin
United Kingdom