Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash Spectrum 600 Series Red/Green/Amber Sounder Beacon, 230 V ac, 24 V dc, Bracket, Foot/Pole, Surface Mount, 90dB

RS Stock No.: 132-970Brand: MoflashManufacturers Part No.: LEDA600-01
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Lens Colour

Red/Green/Amber

Mounting Style

Surface Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

Spectrum 600

Bulb Type

LED

Maximum Decibel

90dB

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Minimum Temperature

-35°C

Country of Origin

United Kingdom

Product details

Spectrum 600 Series Signalling Beacon

Utilising a Tri-Colour SMT LED array and two piezo sounders this device is a simple and cost effective alternative,to traditional multi beacon tower lights and other process indication or warning applications where multiple,signal outputs, long life and low power consumption is required. The unit is particularly suited for use in harsh environmental,conditions. The unit is passive and contains no microprocessor elements.

Red, amber & green in one enclosure
Ultra bright LED's, low power, typically 250mA
Multi - voltage
90dB Sound output
Relay, PLC or interface control options giving up to 28 signal options
IP66, IP67 & now IP69K approved
Manufactured from UV stable polycarbonate plastic
Surface mounting or optional wall bracket or foot & pole mounting

Supplied with

Horn covers, 2x 1m flying leads (power and control)

Tri-colour

Stock information temporarily unavailable.

AED 643.54

AED 643.54 Each (ex VAT)

AED 675.72

AED 675.72 Each (inc. VAT)

Moflash Spectrum 600 Series Red/Green/Amber Sounder Beacon, 230 V ac, 24 V dc, Bracket, Foot/Pole, Surface Mount, 90dB

AED 643.54

AED 643.54 Each (ex VAT)

AED 675.72

AED 675.72 Each (inc. VAT)

Moflash Spectrum 600 Series Red/Green/Amber Sounder Beacon, 230 V ac, 24 V dc, Bracket, Foot/Pole, Surface Mount, 90dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Lens Colour

Red/Green/Amber

Mounting Style

Surface Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

Spectrum 600

Bulb Type

LED

Maximum Decibel

90dB

Housing Material

Polycarbonate

Maximum Temperature

+55°C

Minimum Temperature

-35°C

Country of Origin

United Kingdom

Product details

Spectrum 600 Series Signalling Beacon

Utilising a Tri-Colour SMT LED array and two piezo sounders this device is a simple and cost effective alternative,to traditional multi beacon tower lights and other process indication or warning applications where multiple,signal outputs, long life and low power consumption is required. The unit is particularly suited for use in harsh environmental,conditions. The unit is passive and contains no microprocessor elements.

Red, amber & green in one enclosure
Ultra bright LED's, low power, typically 250mA
Multi - voltage
90dB Sound output
Relay, PLC or interface control options giving up to 28 signal options
IP66, IP67 & now IP69K approved
Manufactured from UV stable polycarbonate plastic
Surface mounting or optional wall bracket or foot & pole mounting

Supplied with

Horn covers, 2x 1m flying leads (power and control)

Tri-colour