Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moflash SF 125 Series Steady Beacon, 115 V ac, Surface Mount, Incandescent Bulb

RS Stock No.: 365-8107Brand: MoflashManufacturers Part No.: SF125-82RS
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 V ac

Light Effect

Steady

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

SF 125

Height

138mm

Minimum Temperature

-35°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Moflash SF 125 Series Steady Beacon, 115 V ac, Surface Mount, Incandescent Bulb

P.O.A.

Moflash SF 125 Series Steady Beacon, 115 V ac, Surface Mount, Incandescent Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Supply Voltage

115 V ac

Light Effect

Steady

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

AC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

SF 125

Height

138mm

Minimum Temperature

-35°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom