Technical Document
Specifications
Brand
MoldexAttachment Type
Helmet
Series
MX7
Single Number Rating SNR
31dB
Single Number Rating (SNR)
31dB
Colour
Blue
Noise Cancelling Microphone
Yes
Communication Type
Listen Only
Country of Origin
Czech Republic
AED 378.47
AED 378.47 Each (ex VAT)
AED 397.39
AED 397.39 Each (inc. VAT)
1
AED 378.47
AED 378.47 Each (ex VAT)
AED 397.39
AED 397.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoldexAttachment Type
Helmet
Series
MX7
Single Number Rating SNR
31dB
Single Number Rating (SNR)
31dB
Colour
Blue
Noise Cancelling Microphone
Yes
Communication Type
Listen Only
Country of Origin
Czech Republic