Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moldex Reusable Corded Ear Plugs, 30dB Rated, 10 Pairs

RS Stock No.: 907-6242Brand: MoldexManufacturers Part No.: 6401
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

10

Single Number Rating SNR

30dB

Material

Ethylene-vinyl Acetate, Thermoplastic Elastomere

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moldex Reusable Corded Ear Plugs, 30dB Rated, 10 Pairs

P.O.A.

Moldex Reusable Corded Ear Plugs, 30dB Rated, 10 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

10

Single Number Rating SNR

30dB

Material

Ethylene-vinyl Acetate, Thermoplastic Elastomere

Country of Origin

Czech Republic

You may be interested in