Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Snap-In
Number Of Ways
1
Connector Type
IDC
Country of Origin
Poland
Stock information temporarily unavailable.
AED 30.14
AED 30.14 Each (ex VAT)
AED 31.65
AED 31.65 Each (inc. VAT)
Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way
1
AED 30.14
AED 30.14 Each (ex VAT)
AED 31.65
AED 31.65 Each (inc. VAT)
Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 30.14 |
10 - 24 | AED 28.14 |
25 - 49 | AED 25.94 |
50 - 99 | AED 23.57 |
100+ | AED 22.05 |
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Snap-In
Number Of Ways
1
Connector Type
IDC
Country of Origin
Poland