Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise Networks, 500mm Cat5e, Green RJ45 to RJ45, U/UTP, Terminated

RS Stock No.: 261-3277Brand: Molex Premise NetworksManufacturers Part No.: 181910587
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

India

Stock information temporarily unavailable.

AED 14.33

AED 14.33 Each (ex VAT)

AED 15.05

AED 15.05 Each (inc. VAT)

Molex Premise Networks, 500mm Cat5e, Green RJ45 to RJ45, U/UTP, Terminated

AED 14.33

AED 14.33 Each (ex VAT)

AED 15.05

AED 15.05 Each (inc. VAT)

Molex Premise Networks, 500mm Cat5e, Green RJ45 to RJ45, U/UTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.33
10 - 24AED 13.44
25 - 49AED 12.76
50 - 99AED 12.02
100+AED 11.71

Technical Document

Specifications

LAN Category

Cat5e

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

India