Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Snap-In
Number Of Ways
1
Connector Type
IDC
Country of Origin
India
Stock information temporarily unavailable.
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way
1
AED 22.78
AED 22.78 Each (ex VAT)
AED 23.92
AED 23.92 Each (inc. VAT)
Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 22.78 |
10 - 24 | AED 21.74 |
25 - 49 | AED 20.48 |
50 - 99 | AED 18.80 |
100+ | AED 18.64 |
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Number of Ports
1
Mounting Type
Snap-In
Number Of Ways
1
Connector Type
IDC
Country of Origin
India