Technical Document
Specifications
Type
Cable Management Panel
Dimensions
482 x 82.4 x 44.3mm
For Use With
19 inch Racks
Material
Steel
Height U
1U
Country of Origin
Poland
Stock information temporarily unavailable.
AED 128.20
AED 128.20 Each (ex VAT)
AED 134.61
AED 134.61 Each (inc. VAT)
Molex Premise Networks Steel Cable Management Panel for Use with 19 inch Racks, 482 x 82.4 x 44.3mm
1
AED 128.20
AED 128.20 Each (ex VAT)
AED 134.61
AED 134.61 Each (inc. VAT)
Molex Premise Networks Steel Cable Management Panel for Use with 19 inch Racks, 482 x 82.4 x 44.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 128.20 |
10 - 24 | AED 123.10 |
25 - 49 | AED 118.60 |
50 - 99 | AED 112.85 |
100+ | AED 107.90 |
Technical Document
Specifications
Type
Cable Management Panel
Dimensions
482 x 82.4 x 44.3mm
For Use With
19 inch Racks
Material
Steel
Height U
1U
Country of Origin
Poland