Technical Document
Specifications
Equipment Type
Cable Tester
Connector Type
STP, UTP
Model Number p
SLT3S
Power Source
Battery
Battery Type
9V
Dimensions
146 x 58 x 38mm
Weight
284g
Display Type
LED
Height
144mm
Width
60mm
Country of Origin
United States
Product details
Molex UTP and STP Cable Tester
From Molex the 33A-100-10 data wiring tester, designed to check the integrity of 2, 3 and 4 pair UTP and STP channels. With a unique 3-in-1 design the sturdy tester features built-in modular jack connectors for USOC, 568A and 568B wiring sequences.
The robust multi-function cable tester comprises of two handheld parts, the master unit and the remote unit. This provides a convenient method for end-to-end testing of pre-installed cabling. By connecting the master and the slave unit to each end of the cable the tester automatically verifies the correct wiring sequence. A continuously sequencing LED display gives a clear visual indication of any shorts opens, reversals and mis-wire within the wiring system
Powered by a 9-volt alkaline battery this portable tester is an essential piece of test equipment for any design, installation or test engineers toolbox
Features and Benefits
• Built-in modular jacks on both units for testing USOC, 568A and 568B cabling
• Verification of correct wiring sequence
• Pin-point accuracy of cable continuity and sequencing of 1, 2, 3 and 4 pair shielded and unshielded twisted pair cabling
• The LED display provides a clear view and visual indication of mis-wires, shorts, open circuit and reversed wiring
• Manufactured from high-quality impact resistant materials
• A compact and lightweight device
• Master and remote units conveniently snap and lock together when not in use
• Proximity switch disconnects the battery when not in use saving valuable power.
• Requires a 9 volt alkaline battery see part number 826-4435
Applications
The Molex 33A-100-10 wiring tester can be used in any applications where UTP and STP cabling is or is going to be installed. Ensuring structured data cables are wired correctly is essential as incorrect wiring can be extremely costly to rectify. Some of the most common applications and environments are
• Data centres
• Schools and colleges
• Factories and warehouses
• Office blocks
• Hospitals and laboratories
• Manufacturing sites
AED 558.50
AED 558.50 Each (ex VAT)
AED 586.42
AED 586.42 Each (inc. VAT)
1
AED 558.50
AED 558.50 Each (ex VAT)
AED 586.42
AED 586.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Equipment Type
Cable Tester
Connector Type
STP, UTP
Model Number p
SLT3S
Power Source
Battery
Battery Type
9V
Dimensions
146 x 58 x 38mm
Weight
284g
Display Type
LED
Height
144mm
Width
60mm
Country of Origin
United States
Product details
Molex UTP and STP Cable Tester
From Molex the 33A-100-10 data wiring tester, designed to check the integrity of 2, 3 and 4 pair UTP and STP channels. With a unique 3-in-1 design the sturdy tester features built-in modular jack connectors for USOC, 568A and 568B wiring sequences.
The robust multi-function cable tester comprises of two handheld parts, the master unit and the remote unit. This provides a convenient method for end-to-end testing of pre-installed cabling. By connecting the master and the slave unit to each end of the cable the tester automatically verifies the correct wiring sequence. A continuously sequencing LED display gives a clear visual indication of any shorts opens, reversals and mis-wire within the wiring system
Powered by a 9-volt alkaline battery this portable tester is an essential piece of test equipment for any design, installation or test engineers toolbox
Features and Benefits
• Built-in modular jacks on both units for testing USOC, 568A and 568B cabling
• Verification of correct wiring sequence
• Pin-point accuracy of cable continuity and sequencing of 1, 2, 3 and 4 pair shielded and unshielded twisted pair cabling
• The LED display provides a clear view and visual indication of mis-wires, shorts, open circuit and reversed wiring
• Manufactured from high-quality impact resistant materials
• A compact and lightweight device
• Master and remote units conveniently snap and lock together when not in use
• Proximity switch disconnects the battery when not in use saving valuable power.
• Requires a 9 volt alkaline battery see part number 826-4435
Applications
The Molex 33A-100-10 wiring tester can be used in any applications where UTP and STP cabling is or is going to be installed. Ensuring structured data cables are wired correctly is essential as incorrect wiring can be extremely costly to rectify. Some of the most common applications and environments are
• Data centres
• Schools and colleges
• Factories and warehouses
• Office blocks
• Hospitals and laboratories
• Manufacturing sites