Molex Premise Networks LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

RS Stock No.: 424-2927Brand: Molex Premise NetworksManufacturers Part No.: 91.9L.872.00100
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

1m

Connector 1

LC

Connector 2

SC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

Maximum Operating Temperature

+85°C

Attenuation

0.4 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Series

91

Minimum Bend Radius

30 mm

Maximum Pulling Tension

100N

Country of Origin

Slovakia

Product details

LC Patchcords

LC connector patch cords developed to meet the growing demand for higher density fibre connectivity
Reliable and robust latching mechanism
Considerable space savings (up to 50%) achieved on panels and wallplates
Available in duplex singlemode form in various lengths
Patchcords are 9/125mm with 204mm jacketed cable

Stock information temporarily unavailable.

AED 355.90

AED 355.90 Each (ex VAT)

AED 373.69

AED 373.69 Each (inc. VAT)

Molex Premise Networks LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

AED 355.90

AED 355.90 Each (ex VAT)

AED 373.69

AED 373.69 Each (inc. VAT)

Molex Premise Networks LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 355.90
15 - 49AED 345.19
50+AED 334.53

Technical Document

Specifications

Length

1m

Connector 1

LC

Connector 2

SC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

Maximum Operating Temperature

+85°C

Attenuation

0.4 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Series

91

Minimum Bend Radius

30 mm

Maximum Pulling Tension

100N

Country of Origin

Slovakia

Product details

LC Patchcords

LC connector patch cords developed to meet the growing demand for higher density fibre connectivity
Reliable and robust latching mechanism
Considerable space savings (up to 50%) achieved on panels and wallplates
Available in duplex singlemode form in various lengths
Patchcords are 9/125mm with 204mm jacketed cable