Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Shield Type
UTP
Orientation
Angled
Length
38.5mm
Width
25mm
Series
PowerCat MOD-SNAP III
Series Number
MMS-000013-02 SINGLE
Country of Origin
Poland
Product details
Angled MOD-SNAP™ Shuttered Module Cat6
The angled module is ideal for floor box and shallow back box installations
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Terminations are colour-coded for EIA 569A and 569B
Independently tested and verified by ETL Cat 6 component compliance
Protected labelling facility
Angled design of module reduces patch cord bend radius
AED 60.85
AED 60.85 Each (ex VAT)
AED 63.89
AED 63.89 Each (inc. VAT)
1
AED 60.85
AED 60.85 Each (ex VAT)
AED 63.89
AED 63.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 60.85 |
15 - 24 | AED 57.70 |
25+ | AED 55.18 |
Technical Document
Specifications
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Shield Type
UTP
Orientation
Angled
Length
38.5mm
Width
25mm
Series
PowerCat MOD-SNAP III
Series Number
MMS-000013-02 SINGLE
Country of Origin
Poland
Product details
Angled MOD-SNAP™ Shuttered Module Cat6
The angled module is ideal for floor box and shallow back box installations
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Terminations are colour-coded for EIA 569A and 569B
Independently tested and verified by ETL Cat 6 component compliance
Protected labelling facility
Angled design of module reduces patch cord bend radius