Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premise NetworksPowerCat 5E U/UTP, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 449-8990Brand: Molex Premise NetworksManufacturers Part No.: PCD-01009-0E
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

PowerCat 5E U/UTP

Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

CSA, UL

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

150 V ac

Outer Diameter

5.4mm

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Product details

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section

Stock information temporarily unavailable.

AED 48.10

AED 48.10 Each (ex VAT)

AED 50.51

AED 50.51 Each (inc. VAT)

Molex Premise NetworksPowerCat 5E U/UTP, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

AED 48.10

AED 48.10 Each (ex VAT)

AED 50.51

AED 50.51 Each (inc. VAT)

Molex Premise NetworksPowerCat 5E U/UTP, 5m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 48.10
10 - 24AED 44.50
25+AED 43.00

Technical Document

Specifications

Series

PowerCat 5E U/UTP

Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

CSA, UL

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

150 V ac

Outer Diameter

5.4mm

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Product details

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section