Molex Premise Networks, 2m Cat6, Red RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 273-435Brand: Molex Premise NetworksManufacturers Part No.: PCD-02003-0C
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Red

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA

AED 52.08

AED 52.08 Each (ex VAT)

AED 54.68

AED 54.68 Each (inc. VAT)

Molex Premise Networks, 2m Cat6, Red RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 52.08

AED 52.08 Each (ex VAT)

AED 54.68

AED 54.68 Each (inc. VAT)

Molex Premise Networks, 2m Cat6, Red RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14AED 52.08
15 - 49AED 50.66
50+AED 49.24

Technical Document

Specifications

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Red

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Product details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications

Approvals

UL, CSA