Molex Premise Networks 24 Port LC Multimode Fibre Optic Patch Panel With 24 Ports Populated

RS Stock No.: 261-3248Brand: Molex Premise NetworksManufacturers Part No.: RFR-00326
brand-logo
View all in Fibre Optic Patch Panels

Technical Document

Specifications

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

India

Stock information temporarily unavailable.

AED 392.18

AED 392.18 Each (ex VAT)

AED 411.79

AED 411.79 Each (inc. VAT)

Molex Premise Networks 24 Port LC Multimode Fibre Optic Patch Panel With 24 Ports Populated

AED 392.18

AED 392.18 Each (ex VAT)

AED 411.79

AED 411.79 Each (inc. VAT)

Molex Premise Networks 24 Port LC Multimode Fibre Optic Patch Panel With 24 Ports Populated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 392.18
10 - 24AED 379.21
25 - 49AED 367.71
50 - 99AED 353.12
100+AED 340.52

Technical Document

Specifications

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Multimode

Country of Origin

India