Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type

RS Stock No.: 773-7572Brand: Molex Premise NetworksManufacturers Part No.: SBX-00006-02
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Surface Mount Box

LAN Category

Cat5e

Number Of Outlets

1

Shield Type

UTP

Interface Type

RJ45

Entry Angle

Straight

Number Of Ways

1

Shuttered

Yes

Material

Copper Alloy (Contact)

Country of Origin

India

Product details

PowerCat Synergy™ Cat 5E Surface Mount Boxes

PowerCat Synergy™ surface mount boxes for open office cabling made from UL94V-0 polycarbonate with a protected labelling facility and service I.D. icons. These PowerCat Synergy™ 5E surface mount boxes contain a high-speed, shuttered, spring-loaded DataGate 5E RJ45 IDC connector which is dual colour coded for either 568A or 568B wiring schedules and RJ11 compatible.

Standards

TIA/EIA-568-B.2-1, FCC Subpart F 68.5
ISO 60603-7, ISO 11801:2002, EN 50173:2002
ETL Verified for Category 5E Component Compliance

Stock information temporarily unavailable.

AED 21.42

AED 21.42 Each (ex VAT)

AED 22.49

AED 22.49 Each (inc. VAT)

Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type

AED 21.42

AED 21.42 Each (ex VAT)

AED 22.49

AED 22.49 Each (inc. VAT)

Molex Premise Networks Cat5e 1 Way RJ45 Surface Mount Box,With UTP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 21.42
15 - 24AED 20.48
25+AED 20.06

Technical Document

Specifications

Type

Surface Mount Box

LAN Category

Cat5e

Number Of Outlets

1

Shield Type

UTP

Interface Type

RJ45

Entry Angle

Straight

Number Of Ways

1

Shuttered

Yes

Material

Copper Alloy (Contact)

Country of Origin

India

Product details

PowerCat Synergy™ Cat 5E Surface Mount Boxes

PowerCat Synergy™ surface mount boxes for open office cabling made from UL94V-0 polycarbonate with a protected labelling facility and service I.D. icons. These PowerCat Synergy™ 5E surface mount boxes contain a high-speed, shuttered, spring-loaded DataGate 5E RJ45 IDC connector which is dual colour coded for either 568A or 568B wiring schedules and RJ11 compatible.

Standards

TIA/EIA-568-B.2-1, FCC Subpart F 68.5
ISO 60603-7, ISO 11801:2002, EN 50173:2002
ETL Verified for Category 5E Component Compliance