Molex Premise Networks PowerCat Euromod II Series, RJ45/IDC

RS Stock No.: 768-5263Brand: Molex Premise NetworksManufacturers Part No.: SP120101-02
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Interface Type

RJ45/IDC

Series

PowerCat Euromod II

Country of Origin

Poland

Product details

PowerCat™ Cat6 Angled Euromod II RJ45 Module Wall Plate Kits

PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate Plus RJ45 connector has a spring loaded shutter which offers protection against contamination and also serves to eject improperly seated patch cords. The DataGate Plus RJ45 cat6 connector is dual colour coded for either 568A or 568B wiring schedules and is RJ11 compatible. This PowerCat 6 Euromod II RJ45 module has a 25 x 50mm angled fascia which reduces the bend radius of patch cords. Each of these kits contains a wall plate and the relevant number of PowerCat™ Euromod II RJ45 modules. The minimum back box depth requirement for this RJ45 module is 25mm.
Stock number 768-5260 has a 1 port single gang fascia and 1 RJ45 module
Stock number 768-5263 has a 2 port single gang fascia and 2 x RJ45 modules
Stock number 768-5267 has a 4 port double gang fascia and 4 x RJ45 modules

Standards

TIA/EIA-568-B.2-1
FCC Subpart F 68.5
ISO 60603-7
ISO 11801:2002
EN 50173:2002

AED 80.54

AED 80.54 Each (ex VAT)

AED 84.57

AED 84.57 Each (inc. VAT)

Molex Premise Networks PowerCat Euromod II Series, RJ45/IDC

AED 80.54

AED 80.54 Each (ex VAT)

AED 84.57

AED 84.57 Each (inc. VAT)

Molex Premise Networks PowerCat Euromod II Series, RJ45/IDC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Interface Type

RJ45/IDC

Series

PowerCat Euromod II

Country of Origin

Poland

Product details

PowerCat™ Cat6 Angled Euromod II RJ45 Module Wall Plate Kits

PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate Plus RJ45 connector has a spring loaded shutter which offers protection against contamination and also serves to eject improperly seated patch cords. The DataGate Plus RJ45 cat6 connector is dual colour coded for either 568A or 568B wiring schedules and is RJ11 compatible. This PowerCat 6 Euromod II RJ45 module has a 25 x 50mm angled fascia which reduces the bend radius of patch cords. Each of these kits contains a wall plate and the relevant number of PowerCat™ Euromod II RJ45 modules. The minimum back box depth requirement for this RJ45 module is 25mm.
Stock number 768-5260 has a 1 port single gang fascia and 1 RJ45 module
Stock number 768-5263 has a 2 port single gang fascia and 2 x RJ45 modules
Stock number 768-5267 has a 4 port double gang fascia and 4 x RJ45 modules

Standards

TIA/EIA-568-B.2-1
FCC Subpart F 68.5
ISO 60603-7
ISO 11801:2002
EN 50173:2002