Technical Document
Specifications
Brand
MolexGender
Female
For Use With
STANDARD .062" Connector Housing
Series
STANDARD .062"
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Series Number
1561
Maximum Contact Resistance
3.2mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 37.28
AED 3.728 Each (In a Pack of 10) (ex VAT)
AED 39.14
AED 3.914 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 3.728 | AED 37.28 |
200 - 740 | AED 3.15 | AED 31.50 |
750 - 2990 | AED 3.045 | AED 30.45 |
3000 - 5990 | AED 2.782 | AED 27.82 |
6000+ | AED 2.678 | AED 26.78 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
STANDARD .062" Connector Housing
Series
STANDARD .062"
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Series Number
1561
Maximum Contact Resistance
3.2mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Molex Standard .062" Crimp Terminal Contacts & Tools
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically
Features:
• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.