Molex STANDARD .062"" Series Female Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 670-7022Brand: MolexManufacturers Part No.: 02-06-5135
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

STANDARD .062" Connector Housing

For Use With

STANDARD .062"" Connector Housing

Series

STANDARD .062"

Series

STANDARD .062""

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size (AWG)

24AWG

Series Number

1855

Country of Origin

United States

Product details

Molex Standard .062" Crimp Terminal Contacts & Tools

A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:

• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 231.00

AED 2.31 Each (In a Pack of 100) (ex VAT)

AED 242.55

AED 2.426 Each (In a Pack of 100) (inc. VAT)

Molex STANDARD .062"" Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Select packaging type

AED 231.00

AED 2.31 Each (In a Pack of 100) (ex VAT)

AED 242.55

AED 2.426 Each (In a Pack of 100) (inc. VAT)

Molex STANDARD .062"" Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

STANDARD .062" Connector Housing

For Use With

STANDARD .062"" Connector Housing

Series

STANDARD .062"

Series

STANDARD .062""

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size (AWG)

24AWG

Series Number

1855

Country of Origin

United States

Product details

Molex Standard .062" Crimp Terminal Contacts & Tools

A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:

• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more