Technical Document
Specifications
Brand
MolexGender
Female
For Use With
STANDARD .093 Connector Housing
Series
STANDARD .093
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Contact Plating
Tin
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
14AWG
Contact Material
Brass Alloy
Series Number
1189
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Approvals
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 900 | AED 0.578 | AED 57.75 |
| 1000 - 2900 | AED 0.472 | AED 47.25 |
| 3000 - 7400 | AED 0.42 | AED 42.00 |
| 7500 - 14900 | AED 0.42 | AED 42.00 |
| 15000+ | AED 0.42 | AED 42.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
STANDARD .093 Connector Housing
Series
STANDARD .093
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Contact Plating
Tin
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
14AWG
Contact Material
Brass Alloy
Series Number
1189
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
United States
Product details
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Approvals


