Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 12 Way, 3 Row

RS Stock No.: 679-4821Brand: MolexManufacturers Part No.: 03-06-1121
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

3

Pitch

3.68mm

Gender

Female

Mounting Type

Panel Mount

Series

STANDARD .062"

For Use With

1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854

Body Orientation

Straight

Length

16.1mm

Width

12.4mm

Housing Material

Nylon

Country of Origin

United States

Product details

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.00

AED 2.10 Each (In a Pack of 10) (ex VAT)

AED 22.05

AED 2.205 Each (In a Pack of 10) (inc. VAT)

Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 12 Way, 3 Row
Select packaging type

AED 21.00

AED 2.10 Each (In a Pack of 10) (ex VAT)

AED 22.05

AED 2.205 Each (In a Pack of 10) (inc. VAT)

Molex, STANDARD .062" Female Connector Housing, 3.68mm Pitch, 12 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190AED 2.10AED 21.00
200 - 740AED 1.732AED 17.32
750 - 2990AED 1.208AED 12.08
3000 - 5990AED 1.208AED 12.08
6000+AED 1.155AED 11.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

12

Number Of Rows

3

Pitch

3.68mm

Gender

Female

Mounting Type

Panel Mount

Series

STANDARD .062"

For Use With

1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854

Body Orientation

Straight

Length

16.1mm

Width

12.4mm

Housing Material

Nylon

Country of Origin

United States

Product details

Plugs

A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more