Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
2759
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Product details
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278
AED 173.25
AED 1.732 Each (In a Pack of 100) (ex VAT)
AED 181.91
AED 1.819 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 173.25
AED 1.732 Each (In a Pack of 100) (ex VAT)
AED 181.91
AED 1.819 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 900 | AED 1.732 | AED 173.25 |
| 1000 - 2900 | AED 1.522 | AED 152.25 |
| 3000+ | AED 1.47 | AED 147.00 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
2759
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+75°C
Product details
2759 Series Crimp Terminals
KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.
2759 Series Crimp Terminal contacts include:
• 670-2263 Hot Tin Dipped, on reel
• 170-7138 Hot Tin Dipped, bulk reel
• 172-9178 Hot Tin Dipped, loose
• 670-2266 Select Gold with Nickel overall, on reel
• 170-7139 Select Gold with Nickel overall, bulk reel
• 678-3149 Select Gold with Nickel overall, loose
• 670-2276 Select Gold with Gold Flash overall, on reel
• 170-7141 Select Gold with Gold Flash overall, bulk reel
• 678-3155 Select Gold with Gold Flash overall, loose
Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278


