Technical Document
Specifications
Brand
MolexGender
Female
For Use With
5264 Mini-SPOX Crimp Housings
Series
Mini-SPOX
Termination Method
Compression, Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Series Number
5263
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Japan
AED 577.50
AED 0.578 Each (In a Bag of 1000) (ex VAT)
AED 606.38
AED 0.607 Each (In a Bag of 1000) (inc. VAT)
1000
AED 577.50
AED 0.578 Each (In a Bag of 1000) (ex VAT)
AED 606.38
AED 0.607 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 4000 | AED 0.578 | AED 577.50 |
5000 - 9000 | AED 0.525 | AED 525.00 |
10000+ | AED 0.472 | AED 472.50 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
5264 Mini-SPOX Crimp Housings
Series
Mini-SPOX
Termination Method
Compression, Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
22AWG
Series Number
5263
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Japan