Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Cable Mount
Series
KK 396
For Use With
396 Crimp Terminals, 2478, 2578, 6838, 7258, 45570
Body Orientation
Straight
Length
8.79mm
Width
15.88mm
Housing Material
PET
Termination Method
Crimp
AED 2.05
AED 2.05 Each (ex VAT)
AED 2.15
AED 2.15 Each (inc. VAT)
1
AED 2.05
AED 2.05 Each (ex VAT)
AED 2.15
AED 2.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 99 | AED 2.05 |
100 - 249 | AED 1.94 |
250 - 499 | AED 1.89 |
500 - 999 | AED 1.78 |
1000+ | AED 1.73 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
3.96mm
Gender
Female
Mounting Type
Cable Mount
Series
KK 396
For Use With
396 Crimp Terminals, 2478, 2578, 6838, 7258, 45570
Body Orientation
Straight
Length
8.79mm
Width
15.88mm
Housing Material
PET
Termination Method
Crimp