Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex SPOX Series Straight Through Hole Pin Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 670-5265Brand: MolexManufacturers Part No.: 10-32-1041
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SPOX

Pitch

5.08mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

5281

Current Rating

7.0A

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Product details

Headers, 5281 Series

Mate with 5197 Series housings typical stock number 670-5203
Friction lock

5.08mm Molex SPOX Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 38.85

AED 3.885 Each (In a Pack of 10) (ex VAT)

AED 40.79

AED 4.079 Each (In a Pack of 10) (inc. VAT)

Molex SPOX Series Straight Through Hole Pin Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
Select packaging type

AED 38.85

AED 3.885 Each (In a Pack of 10) (ex VAT)

AED 40.79

AED 4.079 Each (In a Pack of 10) (inc. VAT)

Molex SPOX Series Straight Through Hole Pin Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 3.885AED 38.85
250 - 490AED 3.202AED 32.02
500 - 990AED 2.888AED 28.88
1000 - 1990AED 2.625AED 26.25
2000+AED 2.572AED 25.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SPOX

Pitch

5.08mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

5281

Current Rating

7.0A

Voltage Rating

250.0 V

Country of Origin

Korea, Republic Of

Product details

Headers, 5281 Series

Mate with 5197 Series housings typical stock number 670-5203
Friction lock

5.08mm Molex SPOX Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more