Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
1.25mm
Gender
Receptacle
Series
104092
Body Orientation
Straight
Country of Origin
Korea, Republic Of
AED 36,600.64
AED 36,600.64 1 Reel of 30000 (ex VAT)
AED 38,430.67
AED 38,430.67 1 Reel of 30000 (inc. VAT)
Molex, 104092 Receptacle Crimp Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
1
AED 36,600.64
AED 36,600.64 1 Reel of 30000 (ex VAT)
AED 38,430.67
AED 38,430.67 1 Reel of 30000 (inc. VAT)
Molex, 104092 Receptacle Crimp Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
1.25mm
Gender
Receptacle
Series
104092
Body Orientation
Straight
Country of Origin
Korea, Republic Of